
10-position, single-row terminal block with 7.5mm pitch, featuring straight, female, screw termination for cable mounting. Rated for 12A and 300V, with a maximum current of 15A and voltage rating of 500V. Constructed from green polyamide housing, it offers tin-plated contacts and a UL94 V-2 flammability rating. Approvals include UL, CSA, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1737783 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Green |
| Length | 73mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.323lb |
| Width | 12.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.