
2-position, 1-level, straight terminal block with 7.5mm pitch. Features screw termination for wire gauges 12AWG to 30AWG, accepting a maximum current rating of 12A and a voltage rating of 500V. Constructed with a green polyamide housing and tin-plated copper contacts, this free-hanging, cable-mount component boasts UL94 V-2 flammability rating and holds UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1737819 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 13mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 13mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.