
3-position, 1-level terminal block with 7.5mm pitch. Features screw termination for cable mounting, accepting wire gauges from 12AWG to 30AWG. Rated for 12A maximum current and 500V maximum supply voltage. Constructed with a green polyamide housing and tin-plated copper contacts. UL94 V-0 flammability rating and lead-free, RoHS compliant design.
Phoenix Contact 1737822 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.7mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
