
Five-position, straight, female terminal block for cable mounting. Features 7.5mm pitch, 12A current rating, and 300V voltage rating. Constructed with green polyamide insulation and tin-plated contacts. UL94 V-0 flammability rating and approvals from UL, CSA, VDE, CB, and EAC ensure broad application suitability. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1737848 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.7mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 12.6mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 2.646lb |
| Width | 35.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.