
Eight-position, single-level terminal block with straight, female, cable mount orientation. Features 7.5mm pitch, 12A current rating, and 300V voltage rating. Constructed with green polyamide housing and tin-plated contacts. UL94 V-0 flammability rating and UL, CSA, VDE, CB approvals ensure safety and compliance. Accommodates wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1737877 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1737877 technical specifications.
| Approvals | UL, CSA, VDE, CB |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.7mm |
| Housing Color | Green |
| Length | 12.6mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.764lb |
| Width | 58mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737877 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
