
10-position, 1-level, 10-pole female terminal block with 7.5mm pitch. Features screw termination and a 12A current rating, with a maximum voltage rating of 500V. Constructed with a green polyamide housing and tin-plated copper contacts, it offers free-hanging, plug-in mounting and a UL94 V-2 flammability rating. Approvals include UL, CSA, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1737893 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 17.7mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 12.6mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.323lb |
| Width | 73mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
