
12-position, 1-level terminal block with 7.5mm pitch, featuring straight, female, screw termination for ST cable mounting. Rated for 12A and 300V, with a maximum current of 15A and voltage rating of 500V. Constructed from green polyamide housing with tin contact material, it offers UL94 V-2 flammability rating and UL, CSA, VDE, CB, EAC approvals. Supports wire gauges from 12AWG to 30AWG and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1737916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1737916 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 17.7mm |
| Housing Color | Green |
| Length | 12.6mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.323lb |
| Width | 88mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
