The 6-position terminal block from Phoenix Contact is a general-purpose terminal block with a current rating of 12A and a voltage rating of 250V. It features a free hanging design and is plated with tin. The block is available in a bulk packaging quantity of 50 units. The terminal block has a pitch of 0.197inch and can accommodate wire gauges from 12AWG to 30AWG. It is part of the COMBICON MSTB series.
Phoenix Contact 1738063 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
