
The Phoenix Contact 1738733 is a 12-position through hole connector with a current rating of 8A and a voltage rating of 160V. It features a gold contact plating and a 0.138inch pitch. The connector is part of the COMBICON MC series and is available in a bulk packaging with 50 pieces per package. It is designed for use with flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Phoenix Contact 1738733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1738733 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1738733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.