
The Phoenix Contact 1738814 is a cable mount terminal block with 6 contacts. It features a straight body orientation and a max current rating of 8A. The terminal block has a max voltage rating of 160V and is designed for use with flexible flat cable or flexible printed circuit connectors. It measures 11.2mm in length, 22.9mm in depth, and 16mm in height, with a weight of 3.8g. The terminal block is suitable for applications requiring a high level of reliability and durability.
Sign in to ask questions about the Phoenix Contact 1738814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1738814 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 11.2 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 16 |
| Product Weight (g) | 3.8 |
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1738814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.