
2-position, male, vertical shrouded header for board-to-board applications. Features a 5.08mm pitch and tin-plated copper contacts, rated for 12A and 250V. This through-hole component has a black housing and is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1740893 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1740893 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Gender | Male |
| Height | 12.16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.047973oz |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1740893 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
