
Phoenix Contact 1741186 technical specifications.
| Current | 10A |
| Current Rating | 15A |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.362616oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1741186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.