This terminal block features 8 positions per level, with a current rating of 12A and a voltage rating of 250V. The contacts are plated with gold and are RoHS compliant. The block is designed for free hanging mounting and is packaged in bulk quantities of 50. It meets the UL94 V-0 flammability rating and is suitable for use in applications where a high level of reliability is required.
Phoenix Contact 1741672 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.604948oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.