
2-position, straight, cable mount terminal block with 3.81mm pitch and spring clamp termination. Features a 1-row configuration, 8A max current rating, and 160V max voltage rating. Operating temperature range from -40°C to 100°C.
Phoenix Contact 1745894 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 8.11 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.75 |
| Product Weight (g) | 1.6 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.