5-position, straight, cable mount flexible flat cable/flexible printed circuit connector with a 3.81mm terminal pitch. Features a spring cage connection type and a 160V maximum voltage rating, supporting up to 8A maximum current. Operating temperature range from -40°C to 100°C. Dimensions include a 19.54mm length, 22.9mm depth, and 7.8mm height, with a weight of 3.1g.
Phoenix Contact 1745920 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 19.54 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 3.1 |
| Type | Spring Cage |
| Gender | SKT |
| Number of Contacts | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1745920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.