This 2-position vertical FFC/FPC connector features a current rating of 8A and a voltage rating of 300V. It is designed for through hole mount and has a gold contact plating. The connector is available in a bulk packaging with 50 units per package. It is part of the COMBICON MCV series and has a pitch of 0.138inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1746466 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1746466 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
