
This 3-position vertical header features a 5.08mm pitch and is rated for 12A at 250V. It is designed for through-hole mount and has a tin-plated contact. The header is packaged in bulk quantities of 50 units.
Phoenix Contact 1747067 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1747067 to view detailed technical specifications.
No datasheet is available for this part.