Plug component, nominal current 8 A, number of positions 2, pitch 3.81 mm, connection method Screw connection with tension sleeve, Color green, Contact surface Tin
Phoenix Contact 1747478 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Termination Method | Screw |
| Max Current Rating | 8A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.