
The Phoenix Contact 1747672 is a 3-position FFC/FPC connector with a 5.08mm pitch, rated for 10A and 300V. It features a 1-level design and is packaged in bulk. The connector is designed for through-hole mounting and has a screw termination. It is part of the COMBICON MK3DS series and is suitable for use in applications requiring high current and voltage ratings.
Sign in to ask questions about the Phoenix Contact 1747672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1747672 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.495246oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1747672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.