
13-position, female terminal block with 3.81mm pitch, featuring spring clamp termination for screwless wire connection. Rated for 8A and 160V, this green, free-hanging component utilizes tin-plated contacts and a polyamide housing with UL94 V-0 flammability. Accommodates wire gauges from 16AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1748082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.268082oz |
| Width | 49.97mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1748082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
