Conn Spring Cage SKT 14 POS 3.81mm ST Cable Mount 8A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1748095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 52.83 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 8 |
| Type | Spring Cage |
| Gender | SKT |
| Number of Contacts | 14 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.