
This Phoenix Contact connector features a spring cage design with 15 contacts, suitable for cable mounting. It has a terminal pitch of 3.81mm and a body orientation of straight. The connector has a maximum operating temperature range of -40 to 100°C and a maximum voltage rating of 160V. It can handle a maximum current of 8A and is designed for use in applications where a high level of reliability is required.
Sign in to ask questions about the Phoenix Contact 1748105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748105 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 57.64 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 8.7 |
| Type | Spring Cage |
| Gender | SKT |
| Number of Contacts | 15 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.