Conn Spring Cage SKT 16 POS 3.81mm ST Cable Mount 8A
Sign in to ask questions about the Phoenix Contact 1748118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748118 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 60.45 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 9.2 |
| Type | Spring Cage |
| Gender | SKT |
| Number of Contacts | 16 |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.