
This Phoenix Contact connector features a gold-plated contact and a green color. It has a current rating of 12A and can handle a maximum current of 15A. The connector is designed for through-hole mounting and has a pitch of 0.197inch. It is available in a 50-pack bulk packaging and is part of the COMBICON MSTBA series.
Sign in to ask questions about the Phoenix Contact 1748196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748196 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.075486oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1748196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.