
This 10-position shrouded header features a 1-level design with a 0.2inch pitch. It is available in a 50-pack quantity and is suitable for through-hole mounting. The header is plated with gold and has a current rating of 12A, with a maximum current of 15A. It can withstand a maximum voltage of 250V and is part of the COMBICON MSTBA series.
Sign in to ask questions about the Phoenix Contact 1748316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748316 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1748316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.