
The Phoenix Contact 1748354 is a 2-contact SKT panel mount terminal block with a terminal pitch of 3.81mm. It has a straight body orientation and is designed for panel mounting. The terminal block has a product depth of 22.9mm and a product height of 7.8mm, with a product weight of 2.3g. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The terminal block has a maximum current rating of 8A and a maximum voltage rating of 160V.
Sign in to ask questions about the Phoenix Contact 1748354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748354 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 2.3 |
| Type | PC Terminal Block |
| Gender | SKT |
| Number of Contacts | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.