
The 12-Position 12-Level COMBICON MSTBA terminal block is a general-purpose terminal block designed for through-hole mounting. It features a green housing color and gold contact plating. The terminal block has a current rating of 12A and a voltage rating of 250V. It is available in a bulk packaging quantity of 50 units, with each unit having a pitch of 0.2inch. The terminal block is suitable for applications requiring a high current capacity and reliable electrical connections.
Phoenix Contact 1748358 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.