
This 7-contact cable mount terminal block from Phoenix Contact features a straight body orientation and a spring clamp termination method. It has a terminal pitch of 3.81mm and is designed for use in applications where a high current rating is required. The block is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of industries, including those that require high-reliability connections.
Phoenix Contact 1748406 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 36.76 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 5 |
| Type | PC Terminal Block |
| Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.