
This Phoenix Contact terminal block features 12 positions for cable mounting, a straight body orientation, and a spring clamp termination method. It has a maximum operating temperature range of -40 to 100 degrees Celsius and a maximum voltage rating of 160V. The block is designed for use with flexible flat cable or flexible printed circuit connectors and is suitable for applications requiring high current ratings.
Sign in to ask questions about the Phoenix Contact 1748451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748451 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 7.8 |
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.