
This terminal block features a straight body orientation and a cable mount design. It has a terminal pitch of 10.16mm and is rated for a maximum current of 76A and a maximum voltage of 1000V. The block has three contacts and is terminated using a spring clamp method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1748558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.52 |
| Product Depth (mm) | 25.1 |
| Product Height (mm) | 45.1 |
| Product Weight (g) | 25.6 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Spring Clamp |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.