
This 2-position spring cage connector features a straight body orientation and is designed for panel mounting. It has a terminal pitch of 10.16mm and measures 38.08mm in length, 45.1mm in depth, and 25.1mm in height. The connector is rated for a maximum current of 76A and a maximum voltage of 1000V.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 38.08 |
| Product Depth (mm) | 45.1 |
| Product Height (mm) | 25.1 |
| Product Weight (g) | 20.8 |
| Type | Spring Cage |
| Gender | M |
| Number of Contacts | 2 |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |