
This 6-position PC terminal block features a straight body orientation and a panel mount design. It has a terminal pitch of 10.16mm and a product length of 78.72mm. The block is rated for a maximum current of 76A and a maximum voltage of 1000V. It is designed for use with flexible flat cable or flexible printed circuit connectors.
Sign in to ask questions about the Phoenix Contact 1748668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748668 technical specifications.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 78.72 |
| Product Depth (mm) | 45.1 |
| Product Height (mm) | 25.1 |
| Product Weight (g) | 52.1 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Spring Clamp |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.