
Conn PC Terminal Block M 7 POS 10.16mm Spring Clamp ST Panel Mount 76A Cardboard
Sign in to ask questions about the Phoenix Contact 1748671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748671 technical specifications.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 88.88 |
| Product Depth (mm) | 45.1 |
| Product Height (mm) | 25.1 |
| Product Weight (g) | 65.8 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 7 |
| Termination Method | Spring Clamp |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.