This Phoenix Contact connector features a spring cage design with a terminal pitch of 10.16mm and a body orientation of straight. It is designed for cable mount applications and has a maximum current rating of 76A and a maximum voltage rating of 1000V. The connector measures 38.08mm in length, 45.1mm in depth, and 25.1mm in height, with a product weight of 21.9g. It has a single row with two contacts and a gender of male.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1748707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 38.08 |
| Product Depth (mm) | 45.1 |
| Product Height (mm) | 25.1 |
| Product Weight (g) | 21.9 |
| Type | Spring Cage |
| Gender | M |
| Number of Contacts | 2 |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.