
This Phoenix Contact connector features a straight body orientation and a spring cage termination method. It has a terminal pitch of 10.16mm and supports a maximum current rating of 76A and a maximum voltage rating of 1000V. The connector is designed for cable mount applications and has a product length of 58.4mm, a product depth of 45.1mm, and a product height of 25.1mm. It weighs 35.35g and has a single row with four contacts.
Sign in to ask questions about the Phoenix Contact 1748723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748723 technical specifications.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 58.4 |
| Product Depth (mm) | 45.1 |
| Product Height (mm) | 25.1 |
| Product Weight (g) | 35.35 |
| Type | Spring Cage |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Spring Clamp |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.