
The Phoenix Contact 1748749 is a 6-position cable mount terminal block with a maximum voltage rating of 1000V and a maximum current rating of 76A. It features a straight body orientation and a spring clamp termination method. The terminal block has a product length of 78.72mm, a product depth of 45.1mm, and a product height of 25.1mm, weighing 59g. It is designed for use in applications requiring a flexible flat cable or flexible printed circuit connection.
Sign in to ask questions about the Phoenix Contact 1748749 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748749 technical specifications.
| Terminal Pitch (mm) | 10.16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 78.72 |
| Product Depth (mm) | 45.1 |
| Product Height (mm) | 25.1 |
| Product Weight (g) | 59 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Spring Clamp |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748749 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.