
The Phoenix Contact 1748756 is a 4-position vertical shrouded header with a current rating of 12A and a voltage rating of 250V. It features gold contact plating and is designed for through-hole mount. The header is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1748756 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.