
This 4-position through hole header is rated for 12A and 300V. It features gold contact plating and is compliant with ELV and RoHS regulations. The header has a black housing and a flammability rating of UL94 V-2. It is available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 1748772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748772 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1748772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.