This 4-contact cable mount terminal block features a straight body orientation and a spring clamp termination method. It has a terminal pitch of 7.62mm and a product length of 33.28mm. The block is rated for a maximum current of 41A and a maximum voltage of 1000V, with an operating temperature range of -40 to 100°C.
Sign in to ask questions about the Phoenix Contact 1748888 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1748888 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.28 |
| Product Depth (mm) | 40.5 |
| Product Height (mm) | 19.8 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Product Weight (g) | 18.8 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748888 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.