
This 11-contact cable mount terminal block from Phoenix Contact features a straight body orientation and spring clamp termination method. It has a terminal pitch of 7.62mm and is designed for use in applications with a maximum operating temperature of 100°C and a maximum voltage rating of 1000V. The terminal block measures 91.29mm in length, 40.5mm in depth, and 19.8mm in height, and weighs 51.7g. It is suitable for use in a variety of industries and applications, including those requiring high current ratings and reliable connections.
Phoenix Contact 1748956 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 91.29 |
| Product Depth (mm) | 40.5 |
| Product Height (mm) | 19.8 |
| Product Weight (g) | 51.7 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 11 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.