
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 12, pitch 5.08 mm, color green, contact surface Gold, mounting Wave soldering
Phoenix Contact 1749027 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1749027 to view detailed technical specifications.
No datasheet is available for this part.
