This terminal block features 32 female contacts with a current rating of 24A and a voltage rating of 400V. It has a green housing color and is made of polyamide material. The block is designed for through-hole mounting and has a pitch of 5.08mm. It is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1749133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1749133 technical specifications.
| Color | Green |
| Current Rating | 24A |
| Gender | Female |
| Housing Color | Green |
| Length | 16.85mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 32 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1749133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.