
This Phoenix Contact connector features a spring cage design with a terminal pitch of 7.62mm, supporting a maximum current rating of 41A and a maximum voltage rating of 1000V. The connector is designed for cable mount applications and has a straight body orientation. It measures 33.28mm in length, 40.5mm in depth, and 19.8mm in height, with a product weight of 24g. The connector is available with a single row of 4 contacts and a male gender.
Sign in to ask questions about the Phoenix Contact 1749227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1749227 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.28 |
| Product Depth (mm) | 40.5 |
| Product Height (mm) | 19.8 |
| Product Weight (g) | 24 |
| Type | Spring Cage |
| Gender | M |
| Number of Contacts | 4 |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1749227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.