This 7-pin cable mount terminal block features a straight body orientation and a spring clamp termination method. It has a maximum current rating of 41A and a maximum voltage rating of 1000V. The terminal block measures 71.38mm in length, 40.5mm in depth, and 19.8mm in height, with a weight of 23g. It is designed for use with flexible flat cable or flexible printed circuit connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1749256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1749256 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 71.38 |
| Product Depth (mm) | 40.5 |
| Product Height (mm) | 19.8 |
| Product Weight (g) | 23 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 7 |
| Termination Method | Spring Clamp |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1749256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.