This 3-position terminal block from Phoenix Contact features a current rating of 16A and a voltage rating of 250V. It is constructed with a green housing and is suitable for use in applications where a high current capacity is required. The block is available in a bulk packaging configuration with 50 units per package. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Phoenix Contact 1750032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1750032 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 16A |
| Housing Color | Green |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON STB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1750032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
