Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 9A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1751189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1751189 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.55 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 12 |
| Product Weight (g) | 3.6 |
| Type | PC Terminal Block |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 9A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1751189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.