Green barrier strip terminal block featuring a 3.5mm pitch and 2 positions. Rated for 13.5A and 200V, this straight, male component supports wire gauges from 16AWG to 30AWG with screw termination. Constructed with a polyamide housing and tin-plated copper contacts, it offers UL94 V-0 flammability and operates from -40°C. Approvals include UL, CSA, cULus, CB, and EAC.
Phoenix Contact 1751248 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.040565oz |
| Width | 12mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.