
Green, 10-position, 1-row barrier strip terminal block with a 3.5mm pitch. Features a 13.5A maximum current rating and a 300V voltage rating. Constructed with a polyamide housing and tin-plated copper contacts, it offers screw termination for wire gauges from 16AWG to 30AWG. UL94 V-0 flammability rating and UL, CSA, cULus, CB, EAC approvals ensure reliable performance.
Phoenix Contact 1751329 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Polyamide |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.182366oz |
| Width | 35.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.