11-position, straight, male PCB terminal block with 3.5mm pitch. Features a 13.5A current rating and 300V voltage rating, with a 16-30AWG wire gauge capacity. Constructed from green polyamide with tin-plated contacts, this UL94 V-0 flammability rated component mounts via through-hole termination. Approvals include UL, CSA, cULus, CB, and EAC.
Phoenix Contact 1751332 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Green |
| Length | 7.3mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.202473oz |
| Width | 39mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.