This 2-position through hole header from Phoenix Contact features a current rating of 12A and a voltage rating of 250V. It has a gold contact plating and is RoHS compliant. The header is available in a package quantity of 50 and is packaged in tape and reel. It has a pitch of 5.08mm and is suitable for use in applications where a high current rating is required.
Phoenix Contact 1751448 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.846575oz |
| RoHS | Compliant |
No datasheet is available for this part.